Nexperia 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123
- RS Stock No.:
- 103-8102
- Mfr. Part No.:
- PTVS30VS1UR,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$672.00
(exc. GST)
$774.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 6,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 20 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.224 | $672.00 |
| 6000 - 9000 | $0.221 | $663.00 |
| 12000 + | $0.216 | $648.00 |
*price indicative
- RS Stock No.:
- 103-8102
- Mfr. Part No.:
- PTVS30VS1UR,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 33.3V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 8.3A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 48.4V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.1mm | |
| Width | 2.8mm | |
| Length | 1.9mm | |
| Series | PTVS | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 33.3V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 8.3A | ||
Test Current It 1mA | ||
Clamping Voltage VC 48.4V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.1mm | ||
Width 2.8mm | ||
Length 1.9mm | ||
Series PTVS | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- MY
400W Transient Voltage Suppressors, PTVSxS1UR Series, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PTVS30VS1UR 400 W, 2-Pin SOD-123
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-123W
- Nexperia PTVS3V3S1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS6V0S1UR 400 W, 2-Pin SOD-123
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-12
- Nexperia PTVS26VS1UR 400 W, 2-Pin SOD-123
- Nexperia PTVS12VS1UR 400 W, 2-Pin SOD-123
