STMicroelectronics 1.5KE47CARL 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7717
Mfr. Part No.:
1.5KE47CARL
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

49.4V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

40.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

No

Test Current It

1mA

Clamping Voltage VC

84V

Maximum Peak Pulse Current Ippm

119A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

1.5KE

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Length

9.5mm

Height

5.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Transil™ TVS Axial Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy