onsemi NIV1241MTWTAG Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- RS Stock No.:
- 214-8886
- Mfr. Part No.:
- NIV1241MTWTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8886
- Mfr. Part No.:
- NIV1241MTWTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | WDFN-W-6 | |
| Maximum Reverse Stand-off Voltage Vwm | 23.5V | |
| Pin Count | 6 | |
| Clamping Voltage VC | 43V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Height | 800μm | |
| Width | 2.3mm | |
| Series | NIV1241 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type WDFN-W-6 | ||
Maximum Reverse Stand-off Voltage Vwm 23.5V | ||
Pin Count 6 | ||
Clamping Voltage VC 43V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 30A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Height 800μm | ||
Width 2.3mm | ||
Series NIV1241 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
The ON Semiconductor NIx1161 series is designed to protect high speed data lines from ESD as well as short to vehicle battery situations.
Low capacitance
Pb−Free
Related links
- onsemi Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- onsemi NIV1161MTWTAG Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi 4-Element Uni-Directional TVS Diode 6-Pin SC-74
- onsemi NUP4114UPXV6T2G 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi NUP4202W1T2G 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
