Vishay SMC3K78CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 243-7039
- Mfr. Part No.:
- SMC3K78CAHM3_A/H
- Brand:
- Vishay
Subtotal (1 reel of 850 units)*
$1,482.40
(exc. GST)
$1,705.10
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 1,700 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 850 - 3400 | $1.744 | $1,482.40 |
| 4250 + | $1.57 | $1,334.50 |
*price indicative
- RS Stock No.:
- 243-7039
- Mfr. Part No.:
- SMC3K78CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 86.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 120V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Clamping Voltage VC | 126V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 23.8A | |
| Maximum Operating Temperature | 175°C | |
| Series | SMC3K | |
| Standards/Approvals | UL 94, RoHS, J-STD-002, JESD 22-B102, ISO 7637-2:2011, ISO 16750-2 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 86.7V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 120V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Clamping Voltage VC 126V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 23.8A | ||
Maximum Operating Temperature 175°C | ||
Series SMC3K | ||
Standards/Approvals UL 94, RoHS, J-STD-002, JESD 22-B102, ISO 7637-2:2011, ISO 16750-2 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K78CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K75CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay Bi-Directional TVS Diode, 1500 W DO-214AB
- Vishay SMC3K51CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K54CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K58CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K70CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
