DiodesZetex DM5W40AQ-13 TVS Diode, 3600 W DO-218

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-8573
Mfr. Part No.:
DM5W40AQ-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

44.4V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

40V

Peak Pulse Power Dissipation Pppm

3600W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

64.5V

Maximum Peak Pulse Current Ippm

56A

ESD Protection

Yes

Maximum Operating Temperature

175°C

Height

5mm

Length

15.5mm

Standards/Approvals

UL, RoHS, ISO

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The diodeZetex transient voltage suppressor is suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 and against load dump surge according to ISO16750-2. It has 3600W peak pulse power dissipation and high current capability

Low reverse current

Low thermal resistance

Low power loss and high efficiency

Excellent high temperature stability

Related links