ROHM MMBZ10VALYT116 Bi-Directional TVS Diode, 225 mW, 3-Pin SOT-23
- RS Stock No.:
- 264-3743
- Mfr. Part No.:
- MMBZ10VALYT116
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.825
(exc. GST)
$17.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.593 | $14.83 |
| 50 - 75 | $0.582 | $14.55 |
| 100 - 225 | $0.406 | $10.15 |
| 250 - 975 | $0.398 | $9.95 |
| 1000 + | $0.227 | $5.68 |
*price indicative
- RS Stock No.:
- 264-3743
- Mfr. Part No.:
- MMBZ10VALYT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Common Anode | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 6.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 225mW | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1.7A | |
| Clamping Voltage VC | 14.2V | |
| Maximum Operating Temperature | 150°C | |
| Series | MMBZ10VALY | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Common Anode | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 6.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 225mW | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1.7A | ||
Clamping Voltage VC 14.2V | ||
Maximum Operating Temperature 150°C | ||
Series MMBZ10VALY | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- KR
The ROHM anode common transient voltage suppressor is the TVS diode which is ideal for ESD Protection in electronic devices, this high surge resistance provide superior protection.
Small mold type
High reliability
ESD protection level 30kV
Related links
- ROHM Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ6V8ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ24VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ15VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ6V2ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ10VALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ5V6ALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ5V6ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
