Vishay 3.0C60CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)
- RS Stock No.:
- 279-9302
- Mfr. Part No.:
- 3.0C60CA-M3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (5 units, in packs of 5)*
$19.62
(exc. GST)
$22.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 3,470 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.924 | $19.62 |
| 50 - 95 | $3.43 | $17.15 |
| 100 - 245 | $3.04 | $15.20 |
| 250 - 995 | $2.74 | $13.70 |
| 1000 + | $2.496 | $12.48 |
*price indicative
- RS Stock No.:
- 279-9302
- Mfr. Part No.:
- 3.0C60CA-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 66.7V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 43.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 96.8V | |
| Maximum Peak Pulse Current Ippm | 31A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | RoHS | |
| Length | 7.75mm | |
| Height | 2.29mm | |
| Width | 6.35mm | |
| Series | 3.0C60CA-M3/I | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 66.7V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 43.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Test Current It 1mA | ||
Clamping Voltage VC 96.8V | ||
Maximum Peak Pulse Current Ippm 31A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals RoHS | ||
Length 7.75mm | ||
Height 2.29mm | ||
Width 6.35mm | ||
Series 3.0C60CA-M3/I | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay 3.0C60CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C22CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C85CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C26CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C70CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C64CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C58CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C28CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
