Vishay SM5S10CAHM3/I 1-Element Bi-Directional TVS Diode, 3600 W, 2-Pin DO-218AB

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal (1 reel of 750 units)*

$2,089.50

(exc. GST)

$2,403.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
750 - 750$2.786$2,089.50
1500 - 3000$2.715$2,036.25
3750 +$2.597$1,947.75

*price indicative

RS Stock No.:
280-2009
Mfr. Part No.:
SM5S10CAHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

11.1V

Mount Type

Surface

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage Vwm

10V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3600W

Maximum Peak Pulse Current Ippm

212A

ESD Protection

Yes

Clamping Voltage VC

17V

Test Current It

5mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, UL 94 V-0 Flammability, Halogen-Free, Industrial Grade, Meets MSL level 1 per J-STD-020

Series

SM5S10CA thru SM5S85CA

Height

2.3mm

Length

15.4mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

15μA

The Vishay TVS Diode is a surface mount Transient Voltage Suppressors diode. They can operate at high temperatures, up to 175 degree Celsius, making them suitable for applications that require high reliability, such as automotive systems. These TVS diodes can protect against voltage transients in both directions. This TVS diode is useful in sensitive electronics protection against voltage transients induced by inductive load switching and lightning, especially for automotive load dump protection application.

Lead free

Halogen free

AEC Q101 qualified

Low leakage current

High surge capability

High temperature stability

RoHS compliant junction passivation

Related links