Vishay SM5S11CAHM3/I 1-Element Bi-Directional TVS Diode, 3600 W, 2-Pin DO-218AB
- RS Stock No.:
- 280-2012
- Mfr. Part No.:
- SM5S11CAHM3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$26.35
(exc. GST)
$30.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.27 | $26.35 |
| 25 - 95 | $5.054 | $25.27 |
| 100 - 245 | $4.242 | $21.21 |
| 250 - 495 | $4.052 | $20.26 |
| 500 + | $3.65 | $18.25 |
*price indicative
- RS Stock No.:
- 280-2012
- Mfr. Part No.:
- SM5S11CAHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 12.2V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 11V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3600W | |
| Maximum Peak Pulse Current Ippm | 198A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 18.2V | |
| Test Current It | 5mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.4mm | |
| Series | SM5S10CA thru SM5S85CA | |
| Standards/Approvals | UL 94 V-0 Flammability, Halogen-Free, RoHS, Meets MSL level 1 per J-STD-020, Industrial Grade | |
| Height | 2.3mm | |
| Width | 9.3 mm | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 12.2V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 11V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3600W | ||
Maximum Peak Pulse Current Ippm 198A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 18.2V | ||
Test Current It 5mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 15.4mm | ||
Series SM5S10CA thru SM5S85CA | ||
Standards/Approvals UL 94 V-0 Flammability, Halogen-Free, RoHS, Meets MSL level 1 per J-STD-020, Industrial Grade | ||
Height 2.3mm | ||
Width 9.3 mm | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SM5S11CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S10CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S45CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S33CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S28CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S26CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S30CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S36CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
