Texas Instruments SN65240PW, Dual-Element TVS Diode, 8-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
665-8784
Mfr. Part No.:
SN65240PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Diode Configuration

Common Anode

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4.4 x 1.15mm

Maximum Operating Temperature

+85 °C

Length

3mm

Height

1.15mm

Width

4.4mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy