Taiwan Semiconductor P6SMB36A R5 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 687-2987
- Mfr. Part No.:
- P6SMB36A R5
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$12.94
(exc. GST)
$14.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 200 | $0.647 | $12.94 |
| 220 - 400 | $0.63 | $12.60 |
| 420 + | $0.62 | $12.40 |
*price indicative
- RS Stock No.:
- 687-2987
- Mfr. Part No.:
- P6SMB36A R5
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 34.2V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 30.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 12.6A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 49.9V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Width | 3.73mm | |
| Series | P6SMB | |
| Length | 4.75mm | |
| Height | 2.41mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 34.2V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 30.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 12.6A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 49.9V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Width 3.73mm | ||
Series P6SMB | ||
Length 4.75mm | ||
Height 2.41mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
TVS Diodes SMT Unidirectional 600W, P6SMB Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor P6SMB36A R5 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor P6SMB68CA R5 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor P6SMB18CA R5 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ36A R5 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ22A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
