Taiwan Semiconductor P6KE22CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Get a bulk buy discount

Add 880 more to save -

View bulk pricing options

Subtotal (1 pack of 20 units)*

$17.50

(exc. GST)

$20.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,180 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 860$0.875$17.50-
880 - 1740$0.871$17.42-
1760 +$0.86$17.201%

*price indicative

Packaging Options:
RS Stock No.:
687-3867
Mfr. Part No.:
P6KE22CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

20.9V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

18.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

30.6V

Maximum Peak Pulse Current Ippm

20A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

3.6mm

Diameter

3.6mm

Series

P6KE

Width

3.6mm

Standards/Approvals

No

Length

7.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TVS Diodes Axial Bidirectional 600W, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy