Diodes Inc D5V0L2B3T-7, Quad-Element Bi-Directional TVS Diode, 84W, 3-Pin SOT-523

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-4787P
Mfr. Part No.:
D5V0L2B3T-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Array

Direction Type

Bi-Directional

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-523 (SC-89)

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

84W

Maximum Peak Pulse Current

6A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.7 x 0.85 x 0.8mm

Height

0.8mm

Test Current

1mA

Length

1.7mm

Maximum Reverse Leakage Current

100nA

Width

0.85mm

Capacitance

20pF

COO (Country of Origin):
CN