Taiwan Semiconductor 1V5KE350A 1-Element Uni-Directional Transient Voltage Suppressor, 1500 W, 2-Pin DO-201AE
- RS Stock No.:
- 803-1787
- Mfr. Part No.:
- 1V5KE350A
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
- RS Stock No.:
- 803-1787
- Mfr. Part No.:
- 1V5KE350A
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Transient Voltage Suppressor | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 333V | |
| Mount Type | Through Hole | |
| Package Type | DO-201AE | |
| Maximum Reverse Stand-off Voltage Vwm | 300V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 3.2A | |
| Clamping Voltage VC | 482V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.6mm | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Series | 1V5KE | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transient Voltage Suppressor | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 333V | ||
Mount Type Through Hole | ||
Package Type DO-201AE | ||
Maximum Reverse Stand-off Voltage Vwm 300V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 3.2A | ||
Clamping Voltage VC 482V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.6mm | ||
Standards/Approvals No | ||
Height 9.5mm | ||
Series 1V5KE | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors Axial Bidirectional 1500W, 1V5KE Series, Fairchild Semiconductor
Related links
- Taiwan Semiconductor 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-201AE
- Vishay SMCJ100A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ36A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay SMCJ17A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AB
- Vishay 1N6302A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin 1.5KE
- Taiwan Semiconductor 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AB
