- RS Stock No.:
- 885-5331
- Mfr. Part No.:
- 1.5KE33A-T
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 885-5331
- Mfr. Part No.:
- 1.5KE33A-T
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Transient Voltage Suppressors Axial Unidirectional 1500W, 1.5KE Series, Diodes Inc
Excellent Clamping Capability
Fast Response Time
Fast Response Time
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 45.7V |
Minimum Breakdown Voltage | 31.4V |
Mounting Type | Through Hole |
Package Type | DO-201 |
Maximum Reverse Stand-off Voltage | 28.2V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 33A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 5.2 (Dia.) x 9.53mm |
Maximum Operating Temperature | +175 °C |
Test Current | 1mA |
Length | 9.53mm |
Diameter | 5.21mm |
Maximum Reverse Leakage Current | 5µA |
Surge Current Rating | 200A |