- RS Stock No.:
- 122-3063
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-3063
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 Pair RS-422 Cable
A dual screened data cable suitable for use in RS-422 applications. Pairs of 7//0.2mm (24 AWG) stranded tinned conductors are insulated with polyethylene, twisted together, in an overall aluminised tape and an outer tinned copper braid.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 2 |
Cross Sectional Area | 0.2 mm² |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
Cable Type | RS-422 |
Outer Diameter | 7.2mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Characteristic Impedance | 100 Ω |
Standards Met | UL 2919 |
Voltage Rating | 300 V |
Core Strands | 7/0.2 mm |