- RS Stock No.:
- 807-8988
- Mfr. Part No.:
- 0030946
- Brand:
- Lapp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 807-8988
- Mfr. Part No.:
- 0030946
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Twisted Pair Data Cable, FD CP Type, 4 Cores - UNITRONIC Series - 0030946
Looking for a way to send signals through your power-chain application? This data cable from LAPP is just the thing. It features tinned-copper braiding and fleece-wrapped screening for protection against EMI and RFI, meaning you can rest assured of reliable signal transfer. With a flame-retardant PUR sheath that's also halogen-free, this product is a smart choice to boost fire safety, as it doesn't produce any toxic fumes if burned.
Features & Benefits
• Durable outer sheath stands up to abrasion and oils, making it suitable for use in harsh industrial environments
• Minimum bending radius of four times the 9.9mm outer diameter in fixed installations for flexibility
• Polyolefin-based inner insulation material resists chemical corrosion
• Minimum bending radius of four times the 9.9mm outer diameter in fixed installations for flexibility
• Polyolefin-based inner insulation material resists chemical corrosion
Applications
• Heavy engineering
• Automatic manipulators
• Wind turbines
• Automatic manipulators
• Wind turbines
Does this cable work in cold conditions?
Yes. This cable has an operating temperature range of -40˚C to +80˚C in fixed installations, so it copes well with the cold.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 2 |
Cross Sectional Area | 0.75 mm² |
Number of Cores | 4 |
American Wire Gauge | 19 AWG |
Screened/Unscreened | Screened |
Shield Type | S/UTP |
Sheath Colour | Grey |
Cable Type | FD CP |
Outer Diameter | 9.9mm |
Outer Sheath Material | PUR |
Cable Shape | Twisted Pair |
Standards Met | IEC60332-1 |
Fire Behaviour | Flame Retardant |
Shielded/Unshielded | Shielded |
Voltage Rating | 250 V |
Series | UNITRONIC |