- RS Stock No.:
- 812-4719
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 812-4719
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Overall Screened Multi-pair
Applications
· For the interconnection of computers, peripherals, data processing equipment etc.
· For the interconnection of computers, peripherals, data processing equipment etc.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 15 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Shield Type | Tinned Copper |
Sheath Colour | Grey |
Outer Diameter | 10.8mm |
Outer Sheath Material | PVC |
Cable Shape | Twisted Pair |
Core Strands | 7/0.2 mm |
Standards Met | Euroclass Eca |
Shielded/Unshielded | Shielded |