- RS Stock No.:
- 273-719
- Mfr. Part No.:
- SCC2698BC1A84,512
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 273-719
- Mfr. Part No.:
- SCC2698BC1A84,512
- Brand:
- NXP
Legislation and Compliance
Product Details
Universal Asynchronous Receiver/Transmitter (UART), NXP
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 8 |
Maximum Data Rate | 0.115MBd |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 84 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 29.41 x 29.41 x 4.06mm |
Length | 29.41mm |
Width | 29.41mm |
Height | 4.06mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |