NXP Dual-Channel UART UART 48-Pin LQFP, SC16C752BIB48,151
- RS Stock No.:
- 165-9908
- Mfr. Part No.:
- SC16C752BIB48,151
- Brand:
- NXP
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-9908
- Mfr. Part No.:
- SC16C752BIB48,151
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of Channels per Chip | 2 | |
| Standard Supported | UART | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 5Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Typical Operating Supply Voltage | 2.2 V, 2.5 V, 5 V | |
| Dimensions | 7.1 x 7.1 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of Channels per Chip 2 | ||
Standard Supported UART | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 5Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 2.2 V, 2.5 V, 5 V | ||
Dimensions 7.1 x 7.1 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
Universal Asynchronous Receiver/Transmitter (UART), NXP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
NXP is a trademark of NXP B.V.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
