- RS Stock No.:
- 144-8659
- Mfr. Part No.:
- 12.02.1132-10
- Brand:
- Roline
Discontinued product
- RS Stock No.:
- 144-8659
- Mfr. Part No.:
- 12.02.1132-10
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Roline USB Type C to Dual HDMI Adapter
A USB 3.1 Type C to HDMI cable adapter that is ideal for use with a MacBook. This adapter allows you to connect your MacBook with a USB-C port to any HDMI display or projector. It features 2 x female HDMI ports, allowing you to connect to more than 1 display.
Features and Benefits
Connectors: 2x HDMI Female and USB 3.1 Type C Male
This adapter allows you to mirror your MacBook display to your HDMI-enabled TV or display
Sleek aluminium housing and portable design
No power adapter required
10 cm cable length
Specifications
Attribute | Value |
---|---|
Length | 100mm |
USB Cable Type | USB Cable |
USB Version | USB 3.1 |
Sheath Colour | Silver |