- RS Stock No.:
- 186-3170
- Mfr. Part No.:
- USB3SEXT6BK
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 186-3170
- Mfr. Part No.:
- USB3SEXT6BK
- Brand:
- Startech
- COO (Country of Origin):
- CN
The USB3SEXT6BK SuperSpeed USB 3.0 extension cord (A-A), offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.
Designed for next-generation SuperSpeed USB device connections, this USB 3.0 male to female cable extends a USB 3.0 cable connection by 6-feet, and delivers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).
Our USB 3.0 extension cables features high quality Shielded Twisted Pair (STP) construction, helping to prevent electromagnetic interference and ensuring reliable data communication.
The USB3SEXT6BK is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
Designed for next-generation SuperSpeed USB device connections, this USB 3.0 male to female cable extends a USB 3.0 cable connection by 6-feet, and delivers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).
Our USB 3.0 extension cables features high quality Shielded Twisted Pair (STP) construction, helping to prevent electromagnetic interference and ensuring reliable data communication.
The USB3SEXT6BK is backed by our Lifetime Warranty, providing guaranteed quality and reliability.
Features & Benefits
• 1x USB A Male Connector
• 1x USB A Female Connector
• Designed and constructed to SuperSpeed USB 3.0 Specifications
• High quality Shielded Twisted Pair (STP) construction
• Data transfer rates up to 5Gbps
• Backward compatible with USB 2.0
• Extends a USB 3.0 cable by up to 6-feet at transfer rates of up to 5 Gbps, which ensures an ideal connection even at longer distances
• Shielded Twisted Pair (STP) design helps to eliminate electro-magnetic interference (EMI), for optimal connectivity
• Backed by StarTech.com Lifetime Warranty
• 1x USB A Female Connector
• Designed and constructed to SuperSpeed USB 3.0 Specifications
• High quality Shielded Twisted Pair (STP) construction
• Data transfer rates up to 5Gbps
• Backward compatible with USB 2.0
• Extends a USB 3.0 cable by up to 6-feet at transfer rates of up to 5 Gbps, which ensures an ideal connection even at longer distances
• Shielded Twisted Pair (STP) design helps to eliminate electro-magnetic interference (EMI), for optimal connectivity
• Backed by StarTech.com Lifetime Warranty
Applications
• Extend your USB 3.0 Super Speed cable by up to 6ft
Whats in the package?
• 6 ft Black SuperSpeed USB 3.0 Extension Cable A to A - M/F
FAQs
What is the difference between USB Types 2.0 and USB 3.0?
There are key differences between the USB 2.0 & USB 3.0 is that the USB 3.0 has an improved data transfer speed, transferring data up to 5Gbps whereas the USB 2.0 can only support speeds up to 480Mbps. USB 3.0 type can also support video and provides additional power transfer of 900 mA. USB 3.0 is backwards compatible with all earlier version of USB types too.
There are key differences between the USB 2.0 & USB 3.0 is that the USB 3.0 has an improved data transfer speed, transferring data up to 5Gbps whereas the USB 2.0 can only support speeds up to 480Mbps. USB 3.0 type can also support video and provides additional power transfer of 900 mA. USB 3.0 is backwards compatible with all earlier version of USB types too.
Attribute | Value |
---|---|
Length | 1.8m |
Sheath Colour | Black |
Standards Met | CE |