Schneider Electric Straight, Screw- Single Port Type Type A USB A Coupler
- RS Stock No.:
- 428-923
- Mfr. Part No.:
- S540002
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$291.72
(exc. GST)
$335.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.72 |
*price indicative
- RS Stock No.:
- 428-923
- Mfr. Part No.:
- S540002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Screw | |
| USB Type | Type A | |
| Termination Method | Screw | |
| USB Version | USB A | |
| Body Orientation | Straight | |
| Number of Ports | 1 | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Screw | ||
USB Type Type A | ||
Termination Method Screw | ||
USB Version USB A | ||
Body Orientation Straight | ||
Number of Ports 1 | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace reading light in anthracite offers a USB Type A power supply. It features a simple push-button actuator for easy operation.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Straight Socket- Single Port Type Type A USB A Coupler
- Schneider Electric Straight Socket- Single Port Type Type C USB C IP20 USB Connector
- Schneider Electric Straight Socket- Dual Port Type Type A USB A IP20 USB Connector
- Schneider Electric Straight Socket- Dual Port Type Type A USB C IP20 USB Connector
- Schneider Electric Straight, Plug-In- Single Port Type Type C IP20 USB Connector
- Schneider Electric Straight Socket- Single Port Type A 3.0 IP20 USB Connector
- L-Com Straight Plug- Single Port Type Type A 2 IP67 USB Connector
- L-Com Straight Plug- Single Port Type Type B USB Connector

