Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- RS Stock No.:
- 428-977
- Mfr. Part No.:
- S530406
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$316.91
(exc. GST)
$364.45
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.91 |
*price indicative
- RS Stock No.:
- 428-977
- Mfr. Part No.:
- S530406
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Connector | |
| Mount Type | Screw | |
| USB Type | USB Type C | |
| USB Specification | USB Type C | |
| Current | 3A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Number of Ports | 1 | |
| Voltage | 240V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Contact Material | Plastic | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Connector | ||
Mount Type Screw | ||
USB Type USB Type C | ||
USB Specification USB Type C | ||
Current 3A | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP20 | ||
Number of Ports 1 | ||
Voltage 240V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Contact Material Plastic | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace USB Quick Charge Type C delivers up to 65W of fast charging power. Its durable aluminium body combines efficiency with a premium, modern design.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 1
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
- Schneider Electric Straight- 1 Port Type USB Type C IP20 USB Connector
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- Phoenix Contact Straight Female Type USB Type C IP20 USB Connector USB 3.1
- Schneider Electric Straight, Flush Female- 2 Port IP20 USB Connector
- Schneider Electric, Flush Female- 1 Port Type USB Type A IP20 USB Socket USB 2.0
- Bodo Ehmann Straight USB Type C
