Schneider Electric Vertical, Flush Mount- Dual Port Type USB Type C + C IP20 USB Connector
- RS Stock No.:
- 655-814
- Mfr. Part No.:
- S940401
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$64.30
(exc. GST)
$73.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.30 |
*price indicative
- RS Stock No.:
- 655-814
- Mfr. Part No.:
- S940401
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Flush Mount | |
| USB Type | USB Type C + C | |
| Termination Method | Screwless | |
| IP Rating | IP20 | |
| Body Orientation | Vertical | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Flush Mount | ||
USB Type USB Type C + C | ||
Termination Method Screwless | ||
IP Rating IP20 | ||
Body Orientation Vertical | ||
Number of Ports 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric Vertical, Flush Mount- Dual Port Type USB Type C + C IP20 USB Connector
- Schneider Electric Straight Socket- Dual Port Type Type A USB C IP20 USB Connector
- Schneider Electric Straight Socket- Single Port Type Type C USB C IP20 USB Connector
- Schneider Electric Straight Socket Type USB A + C IP20 USB Connector
- Schneider Electric Straight, Plug-In- Single Port Type Type C IP20 USB Connector
- Schneider Electric Straight Socket Type USB C IP20 USB Connector
- Schneider Electric S920488 Vertical Flush Mount Speaker Terminal Socket Screwless Termination
- Encitech Connectors Straight Socket- Dual Port Type USB 3.1 Type C USB 3.1 IP67 USB Connector

