- RS Stock No.:
- 181-8265
- Mfr. Part No.:
- CYPD3125-40LQXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-8265
- Mfr. Part No.:
- CYPD3125-40LQXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
EZ-PD™ CCG3 is a highly integrated USB Type-C controller. EZ-PDCCG3 provides a complete USB Type-C and USB-Power Delivery port control solution for notebooks, dongles, monitors, docking stations and power adapters. CCG3 uses Cypresss proprietary M0S8 technology with a 32-bit, 48-MHz ARM® Cortex® -M0 processor with 128-KB flash, 8-KB SRAM, 20 GPIOs, full-speed USB device controller, a Cryp to engine for authentication, a 20V-tolerant regulator, and a pair of FETs to switch a 5V (VCONN) supply, which powers cables. CCG3 also integrates two pairs of gate drivers to control external VBUS FETs and system level ESD protection. CCG3 is available in 40-QFN, 32-QFN, and 42-WLCSP packages.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 1Mbps |
IC Type | Controller IC |
Protocols Supported | USB-PD |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 40 |
Dimensions | 6 x 6 x 0.55mm |
Height | 0.55mm |
Length | 6mm |
Maximum Operating Temperature | +85 °C |
Width | 6mm |
Minimum Operating Temperature | -40 °C |