Verbatim 49307 32 GB USB 3.2 Gen 1 USB Flash Drive
- RS Stock No.:
- 690-514
- Mfr. Part No.:
- 49307
- Brand:
- Verbatim
Subtotal (1 unit)*
$35.78
(exc. GST)
$41.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 129 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.78 |
*price indicative
- RS Stock No.:
- 690-514
- Mfr. Part No.:
- 49307
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 32GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 Gen 1 | |
| Encryption Level | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 32GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 Gen 1 | ||
Encryption Level No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Verbatim Store n Click USB 3.2 Gen 1 Drive is an essential tool for anyone seeking a portable and efficient data storage solution. Designed for ease of use, this USB drive allows users to effortlessly store and transfer their data securely, whether at home or in the office. The innovative 'slide and lock' mechanism ensures the USB connector remains protected when not in use while providing quick access when needed. With its USB 3.2 Gen 1 interface, this drive delivers impressive transfer speeds of up to 5Gbps, making it compatible with both new and older devices, thus enhancing its versatility. Ideal for those who Value convenience and efficiency, this USB drive makes data travel simple and secure.
Compact design with a unique 'slide and lock' feature for easy access and protection
USB 3.2 Gen 1 Interface provides lightning-fast data transfer speeds up to 5Gbps
Backwards compatible with USB 2.0 ports, ensuring broad compatibility across devices
Available in a striking black colour with a capacity of 32GB, making it stylish as well as functional
Lightweight at just 9g, enhancing its portability for on-the-go usage
Eliminates the hassle of traditional caps, as the design clicks back into position safely
Related links
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30235 512 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30232 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30234 256 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49306 16 GB USB 3.2 Gen 1 USB Flash Drive
