RS PRO to HDMI HDMI Adapter USB Type C 1 Supported Display(s) - 4k
- RS Stock No.:
- 839-490
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$229.89
(exc. GST)
$264.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.89 |
*price indicative
- RS Stock No.:
- 839-490
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Adapter | |
| Standards/Approvals | UKCA | |
| Maximum Resolution | 4k | |
| Video Connection Type | HDMI | |
| Thunderbolt Connector Type | Thunderbolt | |
| Supported Number of Displays | 1 | |
| USB Specification | USB Type C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Adapter | ||
Standards/Approvals UKCA | ||
Maximum Resolution 4k | ||
Video Connection Type HDMI | ||
Thunderbolt Connector Type Thunderbolt | ||
Supported Number of Displays 1 | ||
USB Specification USB Type C | ||
- COO (Country of Origin):
- CN
The RS PRO USB-C to HDMI and USB adapter seamlessly combines video output and data transfer capabilities, providing an effective solution for connecting multiple devices without sacrificing performance.
Supports HDMI max 4K/60Hz with 18Gbps bandwidth for crisp visuals
Includes USB-C and USB-A ports for versatility in device connectivity
Delivers Power Delivery 3.0 for efficient charging while in use
Compatible with all USB-C and Thunderbolt host ports that support DP Alt Mode
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
