Festo Vacuum Generator, 80 kPa 1.2 L/min, PGVA series

Subtotal (1 unit)*

$5,650.25

(exc. GST)

$6,497.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,650.25

*price indicative

RS Stock No.:
350-672
Mfr. Part No.:
PGVA-2-P1V1-Q4-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Generator

Maximum Suction Flow

1.2L/min

Maximum Vacuum Pressure

80kPa

Series

PGVA

Standards/Approvals

RoHS-compliant

Model Number

8163214

COO (Country of Origin):
US
The Festo pressure vacuum generator is engineered for versatility and high performance, making it an essential component in pneumatic systems. Designed to operate efficiently across a range of conditions, it boasts a user-friendly LED display and is compatible with Python scripts for enhanced operational flexibility. With a compact footprint, the unit delivers robust performance without compromising on space, making it suitable for diverse installation scenarios. The durable construction ensures a long service life, while its compliance with EU directives emphasizes the commitment to safety and reliability. Whether for industrial automation or specialized applications, this generator stands out with its advanced capabilities and attention to detail, streamlining processes and boosting productivity across various environments.

Optional mounting position increases installation flexibility

Robust housing ensures durability in demanding environments

Integrated controller simplifies operation and enhances user experience

LED display provides clear real-time operational status

Low electrical power consumption maximizes energy efficiency

Advanced filtration technology ensures optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy