EPCOS, EnergetiQ Varistor 500pF 65A, Clamping 650V, Varistor 390V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
468-207
Mfr. Part No.:
B72214Q0251K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

65A

Material

Metal

Energy

140J

Series

EnergetiQ

Diameter

16.5mm

Maximum Surge Current

8000A

Capacitance

500pF

Thickness

5.7mm

Dimensions

16.5 (Dia.) x 5.7mm

Lead Pitch

10mm

Approvals

UL, CSA, CECC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy