Wurth Elektronik Metal Oxide Varistor

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.02

(exc. GST)

$11.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.02
10 - 49$8.82
50 - 99$7.90
100 +$6.27

*price indicative

RS Stock No.:
485-979
Distrelec Article No.:
301-90-133
Mfr. Part No.:
82537070
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Maximum AC Voltage

8V ac

Maximum DC Voltage

11V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy