TDK, AVR Varistor 650 pF 2 A, Clamping 15 V, Varistor 8 V, 0603
- RS Stock No.:
- 644-0101
- Mfr. Part No.:
- AVR-M1608C080MTAAB
- Brand:
- TDK
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 644-0101
- Mfr. Part No.:
- AVR-M1608C080MTAAB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 8 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 15V | |
| Clamping Current | 2A | |
| Material | Metal | |
| Series | AVR | |
| Diameter | 800μm | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 5.5V dc | |
| Capacitance | 650pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | No | |
| Package/Case | 0603 | |
| Automotive Standard | No | |
| Energy Rating | 0.09J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 8 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 15V | ||
Clamping Current 2A | ||
Material Metal | ||
Series AVR | ||
Diameter 800μm | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 5.5V dc | ||
Capacitance 650pF | ||
Minimum Operating Temperature -40°C | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 800μm | ||
Depth 800μm | ||
Standards/Approvals No | ||
Package/Case 0603 | ||
Automotive Standard No | ||
Energy Rating 0.09J | ||
- COO (Country of Origin):
- JP
Varistor, AVR Series
Varistor for absorbing static electricity and pulse noise
