Analog Devices Fixed Series Voltage Reference 10V ±1.0 % 8-Pin PDIP, REF01CPZ
- RS Stock No.:
- 111-1103
- Mfr. Part No.:
- REF01CPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-1103
- Mfr. Part No.:
- REF01CPZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 10V | |
| Package Type | PDIP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 8mA | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Voltage | 9.9 V | |
| Maximum Output Voltage | 10.1 V | |
| Pin Count | 8 | |
| Line Regulation | 150 ppm/V | |
| Load Regulation | 150 ppm/mA | |
| Dimensions | 9.27 x 7.24 x 3.43mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 9.27mm | |
| Height | 3.43mm | |
| Width | 7.24mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 10V | ||
Package Type PDIP | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 8mA | ||
Maximum Input Voltage 36 V | ||
Minimum Output Voltage 9.9 V | ||
Maximum Output Voltage 10.1 V | ||
Pin Count 8 | ||
Line Regulation 150 ppm/V | ||
Load Regulation 150 ppm/mA | ||
Dimensions 9.27 x 7.24 x 3.43mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 9.27mm | ||
Height 3.43mm | ||
Width 7.24mm | ||
- COO (Country of Origin):
- US
Voltage Reference, 10V, Analog Devices
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
