Analog Devices Fixed Shunt Voltage Reference 1.2V ±0.3 % 3-Pin SOT-23, ADR512ARTZ-REEL7

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
160-2655
Mfr. Part No.:
ADR512ARTZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Nominal Voltage

1.2V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.3 %

Mounting Type

Surface Mount

Topology

Shunt

Minimum Output Voltage

1.1965 V

Maximum Output Voltage

1.2035 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Minimum Operating Temperature

-40 °C

Width

1.4mm

Maximum Operating Temperature

+85 °C

Length

3.04mm

COO (Country of Origin):
US

Voltage Reference, Up to 2.048V, Analog Devices


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Voltage References, Analog Devices


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.