- RS Stock No.:
- 162-6248
- Mfr. Part No.:
- LM4040CIZ-5.0/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6248
- Mfr. Part No.:
- LM4040CIZ-5.0/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±0.5 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 15mA |
Maximum Output Voltage | 5 V |
Pin Count | 3 |
Dimensions | 5.2 x 4.19 x 5.2mm |
Minimum Operating Temperature | -40 °C |
Width | 4.19mm |
Length | 5.2mm |
Height | 5.2mm |
Maximum Operating Temperature | +85 °C |