- RS Stock No.:
- 163-2419
- Mfr. Part No.:
- LM385Z-2.5G
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (In a Bag of 2000)
$0.523
(exc. GST)
$0.601
(inc. GST)
Units | Per unit | Per Bag* |
2000 - 8000 | $0.523 | $1,046.00 |
10000 + | $0.471 | $942.00 |
*price indicative |
- RS Stock No.:
- 163-2419
- Mfr. Part No.:
- LM385Z-2.5G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±3 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 20mA |
Minimum Output Voltage | 2.425 V |
Maximum Output Voltage | 2.575 V |
Pin Count | 3 |
Load Regulation | 20 mV |
Dimensions | 5.2 x 4.19 x 5.33mm |
Height | 5.33mm |
Width | 4.19mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Length | 5.2mm |