- RS Stock No.:
- 165-6542
- Mfr. Part No.:
- TS2431ILT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-6542
- Mfr. Part No.:
- TS2431ILT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 24V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±2.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 24 V |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Operating Temperature | +105 °C |
Width | 1.4mm |
Height | 1.02mm |
Minimum Operating Temperature | -40 °C |
Length | 3.04mm |