Nisshinbo Micro Devices Adjustable Shunt Voltage Reference 1.136 - 13V ±0.4 % 5-Pin SOT-23, NJM2823F-TE1
- RS Stock No.:
- 169-8160
- Mfr. Part No.:
- NJM2823F-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8160
- Mfr. Part No.:
- NJM2823F-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Nominal Voltage | 1.136 - 13V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.4 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 12mA | |
| Maximum Input Voltage | 14 V | |
| Minimum Output Voltage | 1.136 V | |
| Maximum Output Voltage | 13 V | |
| Pin Count | 5 | |
| Load Regulation | 6 mV | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Nominal Voltage 1.136 - 13V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.4 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 12mA | ||
Maximum Input Voltage 14 V | ||
Minimum Output Voltage 1.136 V | ||
Maximum Output Voltage 13 V | ||
Pin Count 5 | ||
Load Regulation 6 mV | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Length 2.9mm | ||
Height 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.6mm | ||
Maximum Operating Temperature +85 °C | ||
Voltage Reference, Adjustable, New Japan Radio
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Voltage References, New Japan Radio
