- RS Stock No.:
- 661-9758
- Mfr. Part No.:
- TLE2426IP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-9758
- Mfr. Part No.:
- TLE2426IP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Virtual Ground Regulators, Texas Instruments
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Supply Rail Splitter, Texas Instruments
Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Reference Type | Adjustable |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 20mA |
Maximum Input Voltage | 40 V |
Minimum Output Voltage | 1.98 V |
Maximum Output Voltage | 20.2 V |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 9.81mm |
Maximum Operating Temperature | +85 °C |
Width | 6.35mm |
Minimum Operating Temperature | -40 °C |