- RS Stock No.:
- 704-7065
- Mfr. Part No.:
- ISL60002CIH325Z-TK
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 704-7065
- Mfr. Part No.:
- ISL60002CIH325Z-TK
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, Intersil
Voltage References, Intersil
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±0.1 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 7mA |
Maximum Input Voltage | 6.5 V |
Pin Count | 3 |
Line Regulation | 250 μV/V |
Load Regulation | 150 μV/mA |
Dimensions | 3.04 x 1.4 x 0.94mm |
Height | 0.94mm |
Width | 1.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3.04mm |