- RS Stock No.:
- 739-0448
- Mfr. Part No.:
- LM336Z25
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 739-0448
- Mfr. Part No.:
- LM336Z25
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Voltage References, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | TO-92 |
Reference Type | Fixed |
Initial Accuracy | ±1.0 % |
Mounting Type | Through Hole |
Topology | Shunt |
Minimum Output Voltage | 2.44 V |
Maximum Output Voltage | 2.54 V |
Pin Count | 3 |
Load Regulation | 10 mV |
Dimensions | 4.58 x 3.86 x 4.58mm |
Length | 4.58mm |
Height | 4.58mm |
Width | 3.86mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |