- RS Stock No.:
- 809-6361
- Mfr. Part No.:
- LM4040D82IDBZR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-6361
- Mfr. Part No.:
- LM4040D82IDBZR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Shunt Voltage Reference, Fixed, 3V to 10V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 8.192V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Voltage | 8.192 V |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Height | 1.02mm |
Width | 1.4mm |
Length | 3.04mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |