- RS Stock No.:
- 907-4700
- Mfr. Part No.:
- TL1431ACL5T
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 907-4700
- Mfr. Part No.:
- TL1431ACL5T
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23 |
Reference Type | Programmable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 36 V |
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 36 V |
Pin Count | 5 |
Dimensions | 3.05 x 1.75 x 1.3mm |
Width | 1.75mm |
Height | 1.3mm |
Length | 3.05mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |