Toshiba TAR5SB33(TE85L,F), Linear Voltage Regulator 0.38 W 15V SSOP 5-Pin
- RS Stock No.:
- 581-196
- Mfr. Part No.:
- TAR5SB33(TE85L,F)
- Brand:
- Toshiba
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 581-196
- Mfr. Part No.:
- TAR5SB33(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Linear Voltage Regulator | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 170μA | |
| Pin Count | 5 | |
| Power Rating | 0.38W | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Series | TAR5SBxx | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 3.5V | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Linear Voltage Regulator | ||
Package Type SSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 170μA | ||
Pin Count 5 | ||
Power Rating 0.38W | ||
Height 1.1mm | ||
Length 2.9mm | ||
Series TAR5SBxx | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 3.5V | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Point Regulators (Low-Dropout Regulators), Single Output, Bipolar Type, Toshiba
Low dropout voltage
With control terminal (ON/OFF control)
Input stability 3 mV (typ.), 15 mV (max)
Load stability 25 mV (typ.), 75 mV (max)
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Toshiba TAR5SB30(TE85L Linear Voltage Regulator 0.38 W 15V SSOP 5-Pin
- Toshiba TAR5SB25(TE85L Linear Voltage Regulator 0.38 W 15V SSOP 5-Pin
- Toshiba TAR5S30U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S25U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TAR5S40U(TE85L Linear Voltage Regulator 0.45 W 15V 5-Pin
- Toshiba TA48LS033F(TE85L Linear Voltage Regulator 14V PS 8-Pin
- Toshiba TA48L033F(F), Linear Voltage Regulator 0.5 W 16V HSOP 4-Pin
- Toshiba TA78DS08F(F), Linear Voltage Regulator 0.5 W 33V PW Mini 4-Pin
