ROHM BU18TD3WG-TR, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.8 V 5-Pin, SSOP
- RS Stock No.:
- 124-6513
- Mfr. Part No.:
- BU18TD3WG-TR
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6513
- Mfr. Part No.:
- BU18TD3WG-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Accuracy | ±1% | |
| Load Regulation | 80 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.7 V | |
| Height | 1.1mm | |
| Maximum Input Voltage | 6 V | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Accuracy ±1% | ||
Load Regulation 80 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.7 V | ||
Height 1.1mm | ||
Maximum Input Voltage 6 V | ||
Width 1.6mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- JP
Related links
- ROHM BU30TD3WG-TR Voltage Regulator 200mA SSOP
- ROHM BH33PB1WHFV-TR Voltage Regulator 150mA HVSOF
- ROHM BAJ2DD0WHFP-TR Voltage Regulator 2A HRP
- ROHM BA50DD0WHFP-TR Voltage Regulator 2A HRP
- ROHM BU28JA2VG-CGTR Voltage Regulator 200mA SSOP
- New Japan Radio NJM2872BF18-TE1 200mA ±1% 5-Pin, SOT-23
- Analog Devices ADM7160AUJZ-3.3-R2 Voltage Regulator 200mA TSOT
- Texas Instruments TPS79318DBVT 200mA ±2% 5-Pin, SOT-23
