ROHM BD50FC0WEFJ-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 5 V 8-Pin, HTSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-7627
Mfr. Part No.:
BD50FC0WEFJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

80 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

HTSOP

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 0.85mm

Height

0.85mm

Minimum Input Voltage

6 V

Minimum Operating Temperature

-25 °C

Maximum Input Voltage

26.5 V

Maximum Operating Temperature

+85 °C

Length

0.85mm

Width

3.9mm

COO (Country of Origin):
JP
BD50FC0WEFJis low-saturation regulators. The BDxxFC0WEFJ series output voltages are Variable, 3.0V, 3.3V, 5.0V, 6.0V, 7.0V, 8.0V, 9.0V, 10.0V, 12.0V, and 15.0V and package is HTSOP-J8. This series has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.

Output current capability: 1A
High output voltage accuracy (Ta=25℃): ±1%
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Low ESR Capacitor
HTSOP-J8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy