ROHM BA60BC0T, Voltage Regulator 16V TO-220FP 3-Pin
- RS Stock No.:
- 171-7703
- Mfr. Part No.:
- BA60BC0T
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-7703
- Mfr. Part No.:
- BA60BC0T
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Height | 17mm | |
| Length | 10mm | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 7V | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Height 17mm | ||
Length 10mm | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 7V | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
ROHM LDO Regulator
The ROHM TO220FP-3 package 3-pin LDO regulator is a new age device with an output voltage rating of 6V and current rating of 1A. It has an input voltage supply rating of 16V maximum.
Features and Benefits
• Accuracy is ± 2%
• Built-in overcurrent protection circuit
• Built-in thermal shutdown circuit
• Dropout voltage at maximum current is 500mV
• Integrated shutdown switch (BAxxBC0WT, BAxxBC0WT-5, or BAxxBC0WFP Series, BA00BC0WCP-V5)
• Low saturation voltage type with PNP output
• Operating temperature ranges between -40°C and 105°C
Applications
• Microcontrollers
• Logic circuits
• Barcode scanner, rice cooker, refrigerator, single board computer
• Coin processing machines, car audio, air conditioner, digital multimeter: handy type
• Display for ems portable data terminal
• Fingerprint authentication device
• IH cooking heater
Related links
- ROHM, Voltage Regulator 16V TO-220FP 3-Pin
- ROHM, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA033CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA08CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA03CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA03CC0T Voltage Regulator TO-220FP 3-Pin
- ROHM, Voltage Regulator 16V TO-252 3-Pin
- ROHM BA30BC0FP-E2, Voltage Regulator 16V TO-252 3-Pin
