ROHM BA05CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- RS Stock No.:
- 171-7711
- Mfr. Part No.:
- BA05CC0WT
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-7711
- Mfr. Part No.:
- BA05CC0WT
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Width | 4.5mm | |
| Height | 17mm | |
| Length | 10mm | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 25V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Width 4.5mm | ||
Height 17mm | ||
Length 10mm | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 25V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
ROHM LDO Regulator
The ROHM BA05CC0WT series, TO220FP-5 package low saturation LDO regulator is a new age device with an output current of 1A and output voltage of 5V. It has a wide output voltage range and package lineup with and without shutdown switches.
Features and Benefits
• Accuracy is ± 1%
• Dropout voltage at maximum current is 500mV
• Low saturation-voltage type with PNP output
• Operating temperature ranges between -40°C and 125°C
• Output voltage is 5V
• Pin count is 5
Applications
• Barcode scanner, digital multimeter handy type, digital stethoscope
• Coin processing machines, portable data terminal, meter for medical treatments portable
• Digital multimeter bench type, display for EMS
• Intercom/baby monitor, fingerprint authentication device
Related links
- ROHM BA00CC0WT, Voltage Regulator 25V TO-220FP 5-Pin
- ROHM BA033CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA03CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BAJ0CC0T, Voltage Regulator 25V TO-220FP 4-Pin
- ROHM BA08CC0T, Voltage Regulator 25V TO-220FP 3-Pin
- ROHM BA08CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BAJ0CC0FP-E2, Voltage Regulator 25V TO-252 4-Pin
