Nisshinbo Micro Devices NJM2396F09, Voltage Regulator 18 W 35V TO-220F 4-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-2326
Mfr. Part No.:
NJM2396F09
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Package Type

TO-220F

Quiescent Current

5mA

Pin Count

4

Power Rating

18W

Length

10mm

Height

9.5mm

Width

4.5 mm

Maximum Input Voltage

35V

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

LDO (Low Dropout) Linear Voltage Regulators, 8.5V to 10V Output, New Japan Radio


LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links