Nisshinbo Micro Devices NJM7915FA, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, -15V, TO-220F 3-Pin
- RS Stock No.:
- 657-0741
- Mfr. Part No.:
- NJM7915FA
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 657-0741
- Mfr. Part No.:
- NJM7915FA
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -15V | |
| Line Regulation | 150 mV | |
| Load Regulation | 180 mV | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 2.7mA | |
| Package Type | TO-220F | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Power Rating | 16W | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Length | 10mm | |
| Series | NJM7900 | |
| Minimum Input Voltage | -35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage -15V | ||
Line Regulation 150 mV | ||
Load Regulation 180 mV | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 2.7mA | ||
Package Type TO-220F | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Power Rating 16W | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 9.5mm | ||
Length 10mm | ||
Series NJM7900 | ||
Minimum Input Voltage -35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
NJM79xx, 1.5A Voltage Regulators, New Japan Radio
The New Japan Radio NJM79xx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -3 V up to -15 V. The NJM79 range features the internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation although these devices can be used with external devices to obtain adjustable output voltages and current.
NJM79xx
Fixed Negative Output Voltages: -9 V
Output Current:1.5A
Bipolar Technology: NJR Planar epitaxial process
Good Ripple Rejection
Package Outline TO220F
Linear Voltage Regulators, New Japan Radio
- RS Stock No. 1023492
- Mfr. Part No. MC7815CTG
Each (In a Tube of 50)
$0.637
- RS Stock No. 2988621
- Mfr. Part No. L7915CV
Each
$1.50
- RS Stock No. 2988615
- Mfr. Part No. L7905CV
Each
$2.54
- RS Stock No. 9181975
- Mfr. Part No. L7812CV
Each (In a Tube of 50)
$0.859
Related links
- Nisshinbo Micro Devices NJM7908FA Voltage Regulator -8 V 3-Pin, TO-220F
- Nisshinbo Micro Devices Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7815DL1A-TE1 Voltage Regulator 15 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9 V, TO-252 3-Pin
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5 V, TO-252 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 9 V, TO-220 3-Pin












